HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- RS Stock No.:
- 117-400
- Mfr. Part No.:
- MI1885
- Brand:
- HENSEL
Subtotal (1 unit)*
$1,707.96
(exc. GST)
$1,878.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,707.96 |
*price indicative
- RS Stock No.:
- 117-400
- Mfr. Part No.:
- MI1885
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Series | ENYMOD | |
| Colour | Grey | |
| External Depth | 170mm | |
| IP Rating | IP66 | |
| Material | Polycarbonate | |
| External Height | 600mm | |
| External Width | 600mm | |
| Number of Rows | 3 | |
| Standards/Approvals | IEC 60754-2, UL Subject 94, IEC 60695-2-11 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Series ENYMOD | ||
Colour Grey | ||
External Depth 170mm | ||
IP Rating IP66 | ||
Material Polycarbonate | ||
External Height 600mm | ||
External Width 600mm | ||
Number of Rows 3 | ||
Standards/Approvals IEC 60754-2, UL Subject 94, IEC 60695-2-11 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installations, offering protection against weather conditions. With a degree of protection of IP66, it ensures durability and safety for your equipment. The grey coloured gland is made of polycarbonate material, making it resistant to occasional cleaning procedures such as high pressure water jets.
IK08 impact protection
IP66 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board 630A
- HENSEL ENYMOD Distribution Board
- HENSEL ENYMOD Distribution Board 101A
- HENSEL ENYBOARD ENYBOARD Distribution Board
- HENSEL ENYFLEX ENYFLEX Distribution Board
- HENSEL ENYSUN ENYSUN Distribution Board
- HENSEL ENYBOARD Distribution Board
