HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- RS Stock No.:
- 117-390
- Mfr. Part No.:
- MI1884
- Brand:
- HENSEL
Subtotal (1 unit)*
$1,851.86
(exc. GST)
$2,037.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,851.86 |
*price indicative
- RS Stock No.:
- 117-390
- Mfr. Part No.:
- MI1884
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Colour | Grey | |
| Series | ENYMOD | |
| External Depth | 170mm | |
| IP Rating | IP66 | |
| Material | Polycarbonate | |
| External Height | 600mm | |
| External Width | 600mm | |
| Number of Rows | 3 | |
| Standards/Approvals | IEC 60695-2-11, UL Subject 94, DIN 43880, IEC 60754-2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Colour Grey | ||
Series ENYMOD | ||
External Depth 170mm | ||
IP Rating IP66 | ||
Material Polycarbonate | ||
External Height 600mm | ||
External Width 600mm | ||
Number of Rows 3 | ||
Standards/Approvals IEC 60695-2-11, UL Subject 94, DIN 43880, IEC 60754-2 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box with degree of protection IP66 is perfect for indoor and outdoor installations, providing resistance against weather influences. Its FIXCONNECT plug-in terminal technology offers easy installation and N separability for different potentials. The grey, RAL 7035 colour and polycarbonate material make it durable and suitable for various ambient conditions.
IK08 impact protection
IP66 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board 630A
- HENSEL ENYMOD Distribution Board
- HENSEL ENYMOD Distribution Board 101A
- HENSEL ENYBOARD ENYBOARD Distribution Board
- HENSEL ENYFLEX ENYFLEX Distribution Board
- HENSEL ENYSUN ENYSUN Distribution Board
- HENSEL ENYBOARD Distribution Board
