HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate
- RS Stock No.:
- 117-227
- Mfr. Part No.:
- FP1317
- Brand:
- HENSEL
Subtotal (1 unit)*
$666.03
(exc. GST)
$732.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $666.03 |
*price indicative
- RS Stock No.:
- 117-227
- Mfr. Part No.:
- FP1317
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Series | ENYSTAR | |
| Colour | Grey | |
| External Depth | 186mm | |
| IP Rating | IP66 | |
| Material | Polycarbonate | |
| External Height | 546mm | |
| External Width | 276mm | |
| Number of Rows | 3 | |
| Standards/Approvals | IEC 60754-2, IEC 60695-2-11, UL Subject 94, DIN 43880 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Series ENYSTAR | ||
Colour Grey | ||
External Depth 186mm | ||
IP Rating IP66 | ||
Material Polycarbonate | ||
External Height 546mm | ||
External Width 276mm | ||
Number of Rows 3 | ||
Standards/Approvals IEC 60754-2, IEC 60695-2-11, UL Subject 94, DIN 43880 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box offers exceptional protection with a degree of IP66, suitable for indoor and outdoor installations. It is designed with high quality PC material in a grey colour, ensuring durability and reliability. With features such as a transparent door and removable DIN rail rack.
IK08 impact protection
Flame retardant design
Self extinguishing material
Halogen free and silicone free
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 6 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 4 Way
- HENSEL ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR ENYSTAR Distribution Board 125A
