HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate, 8 Way
- RS Stock No.:
- 117-208
- Mfr. Part No.:
- FPVN0802GB
- Brand:
- HENSEL
Subtotal (1 unit)*
$3,456.10
(exc. GST)
$3,801.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,456.10 |
*price indicative
- RS Stock No.:
- 117-208
- Mfr. Part No.:
- FPVN0802GB
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 8 | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Series | ENYSTAR | |
| Colour | Grey | |
| External Depth | 163mm | |
| Supply Voltage | 690V ac | |
| IP Rating | IP66 | |
| External Height | 820mm | |
| External Width | 546mm | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Breaking Capacity | 40kA | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 8 | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Series ENYSTAR | ||
Colour Grey | ||
External Depth 163mm | ||
Supply Voltage 690V ac | ||
IP Rating IP66 | ||
External Height 820mm | ||
External Width 546mm | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
Breaking Capacity 40kA | ||
- COO (Country of Origin):
- DE
The Hensel Distribution Board is designed for use with MCCBs up to 250A. It features 8 ways with MCB max. 63A and a transparent door. The PE and N terminals allow for easy installation, with dimensions of width 240mm, height 92mm, and depth 163mm. The material used is polycarbonate in a grey colour ensuring durability and protection. Suitable for indoor and outdoor installations, withstanding various ambient temperatures and humidity levels, making it a versatile and reliable choice for electrical applications.
IP66 degree protection
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 6 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 125A 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 25kA 4 Way
- HENSEL ENYSTAR Distribution Board 125A 6 Way
