HENSEL ENYBOARD ENYBOARD Distribution Board, 41A, Polypropylene

Subtotal (1 unit)*

$181.06

(exc. GST)

$199.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.06

*price indicative

RS Stock No.:
117-118
Mfr. Part No.:
RK1019T
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

41A

Range

ENYBOARD

Series

ENYBOARD

Colour

Grey

Mount Type

Wall

External Depth

77mm

IP Rating

IP66

External Height

130mm

External Width

180mm

Material

Polypropylene

Standards/Approvals

IEC 60695-2-11, UL Subject 94, IEC 60754-2

COO (Country of Origin):
DE
The Hensel terminal box includes removable elastic membranes for cable entry via cable glands, with a sealing range of 9.0 to 21.0 mm. It features two cable entries at the bottom, each with a sealing range of diameter 9.0 to 20.0 mm. The lid fasteners can be sealed without additional accessories. Additionally, the box comes with a retaining strap and external brackets for wall mounting.

IP66 protection rated

IK07 impact protection rating

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy