HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

$232.49

(exc. GST)

$255.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.49

*price indicative

RS Stock No.:
117-067
Mfr. Part No.:
KV2624M
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Series

ENYBOARD

Colour

Grey

Mount Type

DIN Rail

External Depth

129mm

Supply Voltage

400V ac

IP Rating

IP66, IP54

External Height

458mm

External Width

295mm

Material

Polystyrene

Standards/Approvals

IEC 60695-2-11, EN 60670-24, UL Subject 94, IEC 60754-2, DIN 43871

Number of Rows

2

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. It features a transparent door, cable entry cover, and knockouts for easy installation. With a grey colour and a sturdy polystyrene material.

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy