HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate
- RS Stock No.:
- 117-055
- Mfr. Part No.:
- FP 1418
- Brand:
- HENSEL
Subtotal (1 unit)*
$965.60
(exc. GST)
$1,062.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $965.60 |
*price indicative
- RS Stock No.:
- 117-055
- Mfr. Part No.:
- FP 1418
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Mount Type | DIN | |
| Colour | Grey | |
| Series | ENYSTAR | |
| External Depth | 186mm | |
| IP Rating | IP66 | |
| Material | Polycarbonate | |
| External Width | 366mm | |
| External Height | 546mm | |
| Number of Rows | 3 | |
| Standards/Approvals | DIN 43880, IEC 60695-2-11, IEC 60754-2, UL Subject 94 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Mount Type DIN | ||
Colour Grey | ||
Series ENYSTAR | ||
External Depth 186mm | ||
IP Rating IP66 | ||
Material Polycarbonate | ||
External Width 366mm | ||
External Height 546mm | ||
Number of Rows 3 | ||
Standards/Approvals DIN 43880, IEC 60695-2-11, IEC 60754-2, UL Subject 94 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box with degree of protection IP66, is designed for indoor and outdoor installations, offering protection against weather influences. It features FIXCONNECT plug-in terminal technology and allows for the installation of DIN rail equipment up to 63A. With a grey polycarbonate construction, transparent door, and hand operated locking mechanism, The Hensel Circuit Breaker Box is suitable for a variety of applications.
Degree of protection IP66
Suitable for DIN rail equipment up to 63A
Grey polycarbonate construction for durability
Transparent door for visibility of internal components
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 6 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 4 Way
- HENSEL ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR ENYSTAR Distribution Board 125A
