Phoenix Contact Distribution Block, 5 V, 5mA, Gold
- RS Stock No.:
- 881-0631
- Mfr. Part No.:
- 1674794
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 100 units)*
$549.10
(exc. GST)
$604.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $549.10 | $5.491 |
| 5 + | $494.19 | $4.942 |
*price indicative
- RS Stock No.:
- 881-0631
- Mfr. Part No.:
- 1674794
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Current | 5mA | |
| Housing Material | Copper Alloy | |
| Voltage | 5 V | |
| Minimum Operating Temperature | -40°C | |
| Colour | Gold | |
| Maximum Operating Temperature | 125°C | |
| Series | CK2.5-ED-4.00ST AU | |
| Standards/Approvals | No | |
| Length | 25mm | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Current 5mA | ||
Housing Material Copper Alloy | ||
Voltage 5 V | ||
Minimum Operating Temperature -40°C | ||
Colour Gold | ||
Maximum Operating Temperature 125°C | ||
Series CK2.5-ED-4.00ST AU | ||
Standards/Approvals No | ||
Length 25mm | ||
Width 4 mm | ||
- COO (Country of Origin):
- DE
Turned 2.5 crimp contact, individual male contact, core diameter 4.00 mm², gold-plated
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 5mA, Gold
- Phoenix Contact Distribution Block Grey
- Phoenix Contact Distribution Block 1000 V Grey
- Phoenix Contact Distribution Block 450 V Blue
- Phoenix Contact Distribution Block 1000 V Blue
- Entrelec Distribution Block 800 V Grey
- Socomec Distribution Block 160A, Transparent
- Phoenix Contact Distribution Block, Grey
