Phoenix Contact Distribution Block, 5 Way, 450V, 192A, Blue

Subtotal (1 pack of 10 units)*

$4,121.10

(exc. GST)

$4,533.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$412.11$4,121.10

*price indicative

RS Stock No.:
201-5180
Mfr. Part No.:
3213143
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

5

Current

192A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Connections Per Pole - Line Side

5

Termination Type - Line Side

Screw

Wire Size - Load Side

2 AWG

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Connections Per Pole - Load Side

5

Colour

Blue

Length

88.5mm

Maximum Operating Temperature

105°C

Series

PTU

Height

79.4mm

Standards/Approvals

No

Width

20.3mm

COO (Country of Origin):
CN
The Phoenix contact potential collective terminal has a screw connection method and wire size 4 - 3/0.

Screw connection method

Mounting type NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy