RS Better World
Schneider Electric Distribution Block, 440V ac, 250A
- RS Stock No.:
- 276-9263
- Mfr. Part No.:
- LVS04053
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$827.76
(exc. GST)
$910.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- 4 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | $827.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-9263
- Mfr. Part No.:
- LVS04053
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Current | 250A | |
| IP Rating | IPXXB | |
| Voltage | 440V ac | |
| Wire Size - Load Side | 13 x 1 → 50 mm² | |
| Width | 470mm | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1, ASTA | |
| Height | 235mm | |
| Length | 115mm | |
| Series | Linergy | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Current 250A | ||
IP Rating IPXXB | ||
Voltage 440V ac | ||
Wire Size - Load Side 13 x 1 → 50 mm² | ||
Width 470mm | ||
Standards/Approvals IEC 61439-2, IEC 61439-1, ASTA | ||
Height 235mm | ||
Length 115mm | ||
Series Linergy | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Linergy Multi-stage distribution block is compatible with spacial enclosures. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Schneider Electric Distribution Block Anthracite
- Legrand Distribution Block, 250A
- nVent ERICO Distribution Block, 250A
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block
- Schneider Electric Distribution Block 63A
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V White