Finder Non-Fused Terminal Block, 12 Way, 1500 V ac, 1500V dc, 100kA, White
- RS Stock No.:
- 276-1222
- Mfr. Part No.:
- 9D.01.5.400.0111
- Brand:
- Finder
Subtotal (1 unit)*
$77.89
(exc. GST)
$85.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.89 |
*price indicative
- RS Stock No.:
- 276-1222
- Mfr. Part No.:
- 9D.01.5.400.0111
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Number of Ways | 12 | |
| Product Type | Non-Fused Terminal Block | |
| Current | 100kA | |
| Housing Material | Plastic | |
| IP Rating | IP10 | |
| Voltage | 1500V ac, 1500V ac | |
| Minimum Operating Temperature | -20°C | |
| Termination Type - Line Side | Screw | |
| Colour | White | |
| Series | 9D | |
| Standards/Approvals | Approvals (according to type) IX-2023 | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Number of Ways 12 | ||
Product Type Non-Fused Terminal Block | ||
Current 100kA | ||
Housing Material Plastic | ||
IP Rating IP10 | ||
Voltage 1500V ac, 1500V ac | ||
Minimum Operating Temperature -20°C | ||
Termination Type - Line Side Screw | ||
Colour White | ||
Series 9D | ||
Standards/Approvals Approvals (according to type) IX-2023 | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- IN
The Finder High current distribution terminal blocks for electrical panels has multiple, pole splitters splitting with increased number of outputs. It also combines several inputs to make a single output example solar applications. Its adjacent units may
Reversible snap on cover
Plastic material conforming to UL94 V4
Related links
- Finder Non-Fused Terminal Block 1500V ac/dc White
- Finder Non-Fused Terminal Block 1500V ac/dc White
- Finder Non-Fused Terminal Block 1500V ac/dc White
- Finder Non-Fused Terminal Block 1000V 100kA, White
- RS PRO Non-Fused Terminal Block 2.5mm² Wire, 24A Screw
- RS PRO Non-Fused Terminal Block 12AWG Wire, 20A Screw
- RS PRO Non-Fused Terminal Block 16mm² Wire Screw
- RS PRO Non-Fused Terminal Block 25mm² Wire Screw
