Finder Non-Fused Terminal Block, 12 Way, 1500 V ac, 1500V dc, 100kA, White
- RS Stock No.:
- 276-1221
- Mfr. Part No.:
- 9D.01.5.250.0111
- Brand:
- Finder
Subtotal (1 unit)*
$62.34
(exc. GST)
$68.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.34 |
*price indicative
- RS Stock No.:
- 276-1221
- Mfr. Part No.:
- 9D.01.5.250.0111
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Non-Fused Terminal Block | |
| Number of Ways | 12 | |
| Current | 100kA | |
| Housing Material | Plastic | |
| IP Rating | IP10 | |
| Voltage | 1500V ac, 1500V ac | |
| Wire Size - Line Side | 4/0 AWG | |
| Minimum Operating Temperature | -20°C | |
| Termination Type - Line Side | Screw | |
| Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Series | 9D | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Non-Fused Terminal Block | ||
Number of Ways 12 | ||
Current 100kA | ||
Housing Material Plastic | ||
IP Rating IP10 | ||
Voltage 1500V ac, 1500V ac | ||
Wire Size - Line Side 4/0 AWG | ||
Minimum Operating Temperature -20°C | ||
Termination Type - Line Side Screw | ||
Colour White | ||
Maximum Operating Temperature 70°C | ||
Series 9D | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Finder Non-Fused Terminal Block, 12 Ways, 100 kA Current Rating - 9D.01.5.250.0111
This non-fused terminal block is designed for high-current electrical applications. With a capacity of up to 100 kA and voltage ratings of 1000/1500V AC/DC, it serves as an essential component in complex electrical systems. Constructed from durable plastic and with an IP10 rating, this terminal block supports wire sizes up to 4/0 AWG, and operates efficiently within a temperature range of -20°C to +70°C.
Features & Benefits
• Screw terminal design ensures secure connections for reliable performance
• Accommodates a maximum wire size of 120mm² for versatility in installations
• Rated for 100 kA to handle significant short-circuit currents
• IP10 rating protects internal components from solid ingress
• Suitable for both copper and aluminium cables, enhancing compatibility
• Comes with clear markings for torque settings and ratings on the cover
Applications
• Ideal for electrical distribution boards in heavy-duty installations
• Utilised in control panels for industrial automation systems
• Suitable for connecting solar where input grouping is necessary
• Employed in junction boxes for efficient power management
What is the maximum wire input size supported by this terminal block?
The terminal block supports a maximum wire input size of 120mm², accommodating solid or stranded conductors for robust connections.
How does the IP10 rating influence the use of this terminal block?
The IP10 rating indicates that the terminal block is protected against solid objects larger than 50mm, making it suitable for indoor use where contact with larger tools or materials may occur.
What types of cables can be used with this block?
This block is designed to work with both copper and aluminium cables, allowing flexibility in wiring options for various electrical setups.
Can multiple blocks be interlocked for larger projects?
Yes, adjacent units can be mechanically interlocked if required, facilitating space-efficient and organised wiring arrangements in larger electrical systems.
Related links
- Finder Non-Fused Terminal Block 1500V ac/dc White
- Finder Non-Fused Terminal Block 1500V ac/dc White
- Finder Non-Fused Terminal Block 1500V ac/dc White
- Finder Non-Fused Terminal Block 1000V 100kA, White
- RS PRO Non-Fused Terminal Block 2.5mm² Wire, 24A Screw
- RS PRO Non-Fused Terminal Block 12AWG Wire, 20A Screw
- RS PRO Non-Fused Terminal Block 16mm² Wire Screw
- RS PRO Non-Fused Terminal Block 25mm² Wire Screw
