Phoenix Contact FDX-20 Series Distribution Block

Subtotal (1 unit)*

$1,384.95

(exc. GST)

$1,523.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,384.95

*price indicative

RS Stock No.:
269-8100
Mfr. Part No.:
1208053
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Series

FDX-20

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EAC

COO (Country of Origin):
DE
The Phoenix Contact FDX-20 series DIN rail distributor for plug and play connection, equipped with 6x LC quad couplings and 1x M17 MPO 24-pos. socket, socket attached on the underside. Housing prepared for DIN rail mounting through the rear side adapter.

24 number of position

IP20 degree of protection

Traffic grey A RAL 7042 in color

  • RS Stock No. 2698099
  • Mfr. Part No. 1208052
Each
$883.99
  • RS Stock No. 8562578
  • Mfr. Part No. 3212048
Each (In a Box of 25)
$31.658
  • RS Stock No. 2700698
  • Mfr. Part No. 3211958
Each (In a Pack of 50)
$4.475
  • RS Stock No. 2700699
  • Mfr. Part No. 3211980
Each (In a Pack of 50)
$3.401

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy