Phoenix Contact Distribution Block, 300V, 37.8A, Black
- RS Stock No.:
- 269-8058
- Distrelec Article No.:
- 304-34-748
- Mfr. Part No.:
- 1172150
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
$451.31
(exc. GST)
$496.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | $56.414 | $451.31 |
*price indicative
- RS Stock No.:
- 269-8058
- Distrelec Article No.:
- 304-34-748
- Mfr. Part No.:
- 1172150
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Current | 37.8A | |
| Housing Material | Polyamide | |
| Voltage | 300V | |
| Connections Per Pole - Load Side | 7 | |
| Termination Type - Line Side | Push-in | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Wire Size - Load Side | 24 → 10 AWG | |
| Wire Size - Line Side | 24/10 AWG | |
| Connections Per Pole - Line Side | 7 | |
| Colour | Black | |
| Width | 87.8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60947-7-3 | |
| Length | 28.6mm | |
| Height | 35.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Current 37.8A | ||
Housing Material Polyamide | ||
Voltage 300V | ||
Connections Per Pole - Load Side 7 | ||
Termination Type - Line Side Push-in | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Wire Size - Load Side 24 → 10 AWG | ||
Wire Size - Line Side 24/10 AWG | ||
Connections Per Pole - Line Side 7 | ||
Colour Black | ||
Width 87.8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60947-7-3 | ||
Length 28.6mm | ||
Height 35.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact distribution block is type of terminal block, fuse type is G / 5 x 20. Connection method is push in connection and mounting type is for snapping onto a DIN rail adapter, direct mounting with flange.
Black in color
PA is insulating material
Related links
- Phoenix Contact Distribution Block 37.8A, Black
- Phoenix Contact Distribution Block 800V Black, Yellow
- Phoenix Contact Distribution Block 690V Black, Yellow
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 500V Black, Yellow
- Phoenix Contact Distribution Block 450V Yellow, Black
- Phoenix Contact Distribution Block 450V Black, Yellow
