Phoenix Contact Distribution Block, 300V, 37.8A, Black

Subtotal (1 pack of 8 units)*

$197.71

(exc. GST)

$217.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$24.714$197.71

*price indicative

RS Stock No.:
269-8055
Distrelec Article No.:
304-29-312
Mfr. Part No.:
1172135
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Current

37.8A

Housing Material

Polyamide

Voltage

300V

Termination Type - Line Side

Push-in

Wire Size - Line Side

24/10 AWG

Connections Per Pole - Line Side

7

Minimum Operating Temperature

-60°C

Termination Type - Load Side

Push-in

Wire Size - Load Side

24 → 10 AWG

Connections Per Pole - Load Side

7

Colour

Black

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 60947-7-3

Width

87.8mm

Height

35.4mm

Length

28.6mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact distribution block is type of terminal block, fuse type is G / 5 x 20. Connection method is push in connection and mounting type is for snapping onto a DIN rail adapter, direct mounting with flange.

Black in color

PA is insulating material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy