Phoenix Contact Distribution Block, 6 Way, 450V, 32A, Black
- RS Stock No.:
- 201-5899
- Mfr. Part No.:
- 3273936
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$62.86
(exc. GST)
$69.15
(inc. GST)
- RS Stock No.:
- 201-5899
- Mfr. Part No.:
- 3273936
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 6 | |
| Product Type | Distribution Block | |
| Current | 32A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Wire Size - Line Side | 10 AWG | |
| Connections Per Pole - Line Side | 6 | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Load Side | 10 AWG | |
| Connections Per Pole - Load Side | 6 | |
| Colour | Black | |
| Series | PTFIX | |
| Standards/Approvals | No | |
| Width | 28.6mm | |
| Height | 22.7mm | |
| Maximum Operating Temperature | 105°C | |
| Length | 28.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 6 | ||
Product Type Distribution Block | ||
Current 32A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Wire Size - Line Side 10 AWG | ||
Connections Per Pole - Line Side 6 | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Load Side Push-in | ||
Wire Size - Load Side 10 AWG | ||
Connections Per Pole - Load Side 6 | ||
Colour Black | ||
Series PTFIX | ||
Standards/Approvals No | ||
Width 28.6mm | ||
Height 22.7mm | ||
Maximum Operating Temperature 105°C | ||
Length 28.6mm | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 6 way of connection, its height is 22.7mm and width is 18.5mm. It can be bridged internally and its colour is black.
Ambient temperature is -35 °C to 85 °C
Number of level is 1
Rated surge voltage is 6 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450V Yellow, Black
- Phoenix Contact Distribution Block 450V Red
- Phoenix Contact Distribution Block 450V Grey
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Yellow
- Phoenix Contact Distribution Block 450V Violet
- Phoenix Contact Distribution Block 450V Yellow, Green
- Phoenix Contact Distribution Block 450V Green

