Phoenix Contact Distribution Block, 3 Way, Grey

Subtotal (1 pack of 50 units)*

$193.65

(exc. GST)

$213.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$3.873$193.65

*price indicative

RS Stock No.:
255-9495
Distrelec Article No.:
304-34-776
Mfr. Part No.:
1300612
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

3

Product Type

Distribution Block

Housing Material

Polyamide

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Wire Size - Line Side

0.14-2.5 mm²

Connections Per Pole - Line Side

3

Connections Per Pole - Load Side

3

Termination Type - Load Side

Push-in

Colour

Grey

Length

28.6mm

Series

PTVFIX

Width

15.68mm

Standards/Approvals

CSA, UR

Maximum Operating Temperature

105°C

Height

21.7mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact Distributor terminal block has 0.77 W maximum power dissipation for nominal condition. This has nominal cross section of 2.5 mm².

Dimensions are width 15.68 mm, height 21.7 mm, length 28.6 mm

Color is grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy