Phoenix Contact PTVFIX Series Distribution Block, 2-Way, 24A

Subtotal (1 pack of 50 units)*

$63.60

(exc. GST)

$69.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$1.272$63.60

*price indicative

RS Stock No.:
255-9363
Distrelec Article No.:
304-34-683
Mfr. Part No.:
1019459
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

2

Product Type

Distribution Block

Current

24A

Series

PTVFIX

Colour

Grey

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, CSA

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact Distribution Block has nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².

Cross section is 0.14 mm² to 4 mm²

Direct mounting with flange

Free-hanging

Color is grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy