Phoenix Contact Distribution Block, 6 Way, Grey
- RS Stock No.:
- 269-7868
- Mfr. Part No.:
- 1019679
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-7868
- Mfr. Part No.:
- 1019679
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 6 | |
| Product Type | Distribution Block | |
| Housing Material | Steel | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Colour | Grey | |
| Maximum Operating Temperature | 85°C | |
| Length | 115mm | |
| Height | 130mm | |
| Width | 40mm | |
| Series | FDX-20 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 6 | ||
Product Type Distribution Block | ||
Housing Material Steel | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Colour Grey | ||
Maximum Operating Temperature 85°C | ||
Length 115mm | ||
Height 130mm | ||
Width 40mm | ||
Series FDX-20 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FDX-20 series DIN rail distributor for Plug and Play connection, equipped with 6x LC Duplex couplings and 1x Q-ODC 12-pos. socket, socket attached on the underside (upon request, the socket can also be attached on the top). Housing (2-part) prepared for DIN rail mounting through the rear-side adapter (this can also be mounted on the side).
IP 20 protection
Rail mountable module
Related links
- Phoenix Contact Distribution Block 450V Grey
- Phoenix Contact Distribution Block 690V Grey
- Phoenix Contact Distribution Block 450V Grey
- Phoenix Contact Distribution Block 800V Grey
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 500V Grey
- Phoenix Contact Distribution Block 450V Grey
- Phoenix Contact Distribution Block 450V Grey
