Phoenix Contact Distribution Block, 12 Way, 500V, 17.5A, Grey
- RS Stock No.:
- 201-5365
- Distrelec Article No.:
- 304-39-748
- Mfr. Part No.:
- 3002958
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 201-5365
- Distrelec Article No.:
- 304-39-748
- Mfr. Part No.:
- 3002958
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 12 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 500V | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Load Side | 14 AWG | |
| Connections Per Pole - Load Side | 18 | |
| Wire Size - Line Side | 14 AWG | |
| Connections Per Pole - Line Side | 18 | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Colour | Grey | |
| Series | PTFIX | |
| Width | 24.9mm | |
| Length | 21.6mm | |
| Height | 18.7mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 12 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 500V | ||
Termination Type - Load Side Push-in | ||
Wire Size - Load Side 14 AWG | ||
Connections Per Pole - Load Side 18 | ||
Wire Size - Line Side 14 AWG | ||
Connections Per Pole - Line Side 18 | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Colour Grey | ||
Series PTFIX | ||
Width 24.9mm | ||
Length 21.6mm | ||
Height 18.7mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 12 way of connection and its width is 24.9mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 500V Grey
- Phoenix Contact Distribution Block 500V Violet
- Phoenix Contact Distribution Block 500V Pink
- Phoenix Contact Distribution Block 500V Brown
- Phoenix Contact Distribution Block 500V Black
- Phoenix Contact Distribution Block 500V Red
- Phoenix Contact Distribution Block 500V Green
- Phoenix Contact Distribution Block 500V Black, Yellow
