Phoenix Contact PTFIX Series Distribution Block, 12-Way, 17.5A
- RS Stock No.:
- 207-2860
- Distrelec Article No.:
- 304-32-335
- Mfr. Part No.:
- 3002914
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$170.34
(exc. GST)
$187.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $8.517 | $170.34 |
*price indicative
- RS Stock No.:
- 207-2860
- Distrelec Article No.:
- 304-32-335
- Mfr. Part No.:
- 3002914
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 12 | |
| Product Type | Distribution Block | |
| Current | 17.5A | |
| Voltage | 500V | |
| Series | PTFIX | |
| Colour | Grey | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 12 | ||
Product Type Distribution Block | ||
Current 17.5A | ||
Voltage 500V | ||
Series PTFIX | ||
Colour Grey | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed-through terminal block works with a nominal voltage of 500V and nominal current of 17.5A. It has Push in connection method and 1 number of connections.
0.14mm² to 4mm² cross section
24 to 12AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2015479
- Mfr. Part No. 3002769
Each (In a Pack of 20)
$7.315
- RS Stock No. 2015488
- Mfr. Part No. 3002865
Each (In a Pack of 20)
$8.343
- RS Stock No. 2014363
- Mfr. Part No. 3002776
Each (In a Pack of 20)
$7.315
- RS Stock No. 2072854
- Mfr. Part No. 3002772
Each (In a Pack of 20)
$7.016












