Phoenix Contact Distribution Block, 12 Way, 500V, 17.5A, Red
- RS Stock No.:
- 207-2865
- Distrelec Article No.:
- 304-32-339
- Mfr. Part No.:
- 3002931
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
$170.34
(exc. GST)
$187.37
(inc. GST)
- RS Stock No.:
- 207-2865
- Distrelec Article No.:
- 304-32-339
- Mfr. Part No.:
- 3002931
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 12 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 500V | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Load Side | 14 AWG | |
| Connections Per Pole - Load Side | 12 | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 12 | |
| Wire Size - Line Side | 14 AWG | |
| Colour | Red | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Height | 17.7mm | |
| Length | 21.6mm | |
| Series | PTFIX | |
| Width | 24.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 12 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 500V | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Load Side Push-in | ||
Wire Size - Load Side 14 AWG | ||
Connections Per Pole - Load Side 12 | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 12 | ||
Wire Size - Line Side 14 AWG | ||
Colour Red | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Height 17.7mm | ||
Length 21.6mm | ||
Series PTFIX | ||
Width 24.9mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact distribution block used in Basic terminal block works with a voltage of 500 volts and nominal current if 17.5 A. The blocks can be bridged with one another via the conductor shaft.
0.14mm² to 2.5mm² cross section
26 to 14AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2523623
- Mfr. Part No. 54202426
Each
$600.18
- RS Stock No. 0805612
- Mfr. Part No. ACB1P335A12
Each
$106.22
- RS Stock No. 2776182
- Mfr. Part No. 569030
Each
$97.47
- RS Stock No. 2877618
- Mfr. Part No. 1092935
Each (In a Pack of 130)
$28.752
Related links
- Phoenix Contact Distribution Block 500V Grey
- Phoenix Contact Distribution Block 500V Violet
- Phoenix Contact Distribution Block 500V Pink
- Phoenix Contact Distribution Block 500V Brown
- Phoenix Contact Distribution Block 500V Black
- Phoenix Contact Distribution Block 500V Black, Yellow
- Phoenix Contact Distribution Block 500V Green
- Phoenix Contact Distribution Block 500V Orange













