Phoenix Contact Distribution Block, 13 Way, 500V, 17.5A, Black, Yellow
- RS Stock No.:
- 201-5017
- Mfr. Part No.:
- 1046996
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-5017
- Mfr. Part No.:
- 1046996
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 13 | |
| Product Type | Distribution Block | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 500V | |
| Wire Size - Load Side | 14 AWG | |
| Connections Per Pole - Load Side | 13 | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 13 | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Wire Size - Line Side | 14 AWG | |
| Colour | Black, Yellow | |
| Maximum Operating Temperature | 105°C | |
| Height | 27.4mm | |
| Length | 21.6mm | |
| Standards/Approvals | No | |
| Series | PTFIX | |
| Width | 31.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 13 | ||
Product Type Distribution Block | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 500V | ||
Wire Size - Load Side 14 AWG | ||
Connections Per Pole - Load Side 13 | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 13 | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Wire Size - Line Side 14 AWG | ||
Colour Black, Yellow | ||
Maximum Operating Temperature 105°C | ||
Height 27.4mm | ||
Length 21.6mm | ||
Standards/Approvals No | ||
Series PTFIX | ||
Width 31.4mm | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 31.4mm. It can be bridged internally and its colour is black/yellow.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 500V Black
- Phoenix Contact Distribution Block 500V Black, Yellow
- Phoenix Contact Distribution Block 500V Black, Yellow
- Phoenix Contact Distribution Block 500V Black, Yellow
- Phoenix Contact Distribution Block 500V Black, Yellow
- Phoenix Contact Distribution Block 500V Black, Yellow
- Phoenix Contact Distribution Block 500V Yellow
- Phoenix Contact Distribution Block 500V Green
