Phoenix Contact Distribution Block, 19 Way, 500V, 17.5A, Black, Yellow
- RS Stock No.:
- 201-5023
- Mfr. Part No.:
- 1047453
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-5023
- Mfr. Part No.:
- 1047453
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 19 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 500V | |
| Wire Size - Line Side | 14 AWG | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 19 | |
| Wire Size - Load Side | 14 AWG | |
| Connections Per Pole - Load Side | 19 | |
| Colour | Black, Yellow | |
| Standards/Approvals | No | |
| Length | 21.6mm | |
| Height | 27.4mm | |
| Maximum Operating Temperature | 105°C | |
| Series | PTFIX | |
| Width | 43.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 19 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 500V | ||
Wire Size - Line Side 14 AWG | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 19 | ||
Wire Size - Load Side 14 AWG | ||
Connections Per Pole - Load Side 19 | ||
Colour Black, Yellow | ||
Standards/Approvals No | ||
Length 21.6mm | ||
Height 27.4mm | ||
Maximum Operating Temperature 105°C | ||
Series PTFIX | ||
Width 43.9mm | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 43.9mm. It can be bridged internally and its colour is black/yellow.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 500V Black, Yellow
- Phoenix Contact Distribution Block 500V Black, Yellow
- Phoenix Contact Distribution Block 500V Black, Yellow
- Phoenix Contact Distribution Block 500V Black, Yellow
- Phoenix Contact Distribution Block 500V Black
- Phoenix Contact Distribution Block 500V Black, Yellow
- Phoenix Contact Distribution Block 500V Yellow, Black
- Phoenix Contact Distribution Block 500V Black
