Phoenix Contact Distribution Block, 13 Way, 500V, 17.5A, Yellow
- RS Stock No.:
- 201-3912
- Mfr. Part No.:
- 1046990
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-3912
- Mfr. Part No.:
- 1046990
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 13 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 500V | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Line Side | 14 AWG | |
| Connections Per Pole - Load Side | 13 | |
| Wire Size - Load Side | 14 AWG | |
| Termination Type - Load Side | Push-in | |
| Connections Per Pole - Line Side | 13 | |
| Minimum Operating Temperature | -60°C | |
| Colour | Yellow | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 31.4mm | |
| Series | PTFIX | |
| Length | 21.6mm | |
| Height | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 13 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 500V | ||
Termination Type - Line Side Push-in | ||
Wire Size - Line Side 14 AWG | ||
Connections Per Pole - Load Side 13 | ||
Wire Size - Load Side 14 AWG | ||
Termination Type - Load Side Push-in | ||
Connections Per Pole - Line Side 13 | ||
Minimum Operating Temperature -60°C | ||
Colour Yellow | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 31.4mm | ||
Series PTFIX | ||
Length 21.6mm | ||
Height 17.7mm | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 31.4mm. It can be bridged internally and its colour is yellow.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 500V Black, Yellow
- Phoenix Contact Distribution Block 500V Green
- Phoenix Contact Distribution Block 500V Blue
- Phoenix Contact Distribution Block 500V Grey
- Phoenix Contact Distribution Block 500V Red
- Phoenix Contact Distribution Block 500V Black
- Phoenix Contact Distribution Block 500V Orange
- Phoenix Contact Distribution Block 500V Violet
