Phoenix Contact Distribution Block, 6 Way, 800V, 32A, Black, Yellow

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-4811
Mfr. Part No.:
3273546
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

6

Product Type

Distribution Block

Current

32A

Housing Material

Polyamide

IP Rating

IP20

Voltage

800V

Termination Type - Load Side

Push-in

Wire Size - Load Side

24 → 10 AWG

Connections Per Pole - Load Side

6

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Connections Per Pole - Line Side

6

Wire Size - Line Side

24 → 10 AWG

Colour

Black, Yellow

Width

28.6mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Series

PTFIX

Height

22.7mm

Length

28.6mm

The Phoenix 800V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.

Degree of pollution 3

Overvoltage category III

Time saving

Space saving

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy