Phoenix Contact Distribution Block, 18 Way, 800V, 32A, Black, Yellow
- RS Stock No.:
- 201-4315
- Mfr. Part No.:
- 3273590
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-4315
- Mfr. Part No.:
- 3273590
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 18 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 800V | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Load Side | 24 → 10 AWG | |
| Connections Per Pole - Load Side | 18 | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Connections Per Pole - Line Side | 18 | |
| Wire Size - Line Side | 24 → 10 AWG | |
| Colour | Black, Yellow | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 16mm | |
| Series | PTFIX | |
| Height | 22.7mm | |
| Length | 28.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 18 | ||
Current 32A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 800V | ||
Termination Type - Load Side Push-in | ||
Wire Size - Load Side 24 → 10 AWG | ||
Connections Per Pole - Load Side 18 | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Connections Per Pole - Line Side 18 | ||
Wire Size - Line Side 24 → 10 AWG | ||
Colour Black, Yellow | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 16mm | ||
Series PTFIX | ||
Height 22.7mm | ||
Length 28.6mm | ||
The Phoenix 800V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.
Degree of pollution 3
Overvoltage category III
Time saving
Space saving
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 800V Black
- Phoenix Contact Distribution Block 800V Yellow, Black
- Phoenix Contact Distribution Block 800V Yellow
- Phoenix Contact Distribution Block 800V White
- Phoenix Contact Distribution Block 800V Red
- Phoenix Contact Distribution Block 800V Grey
- Phoenix Contact Distribution Block 800V Brown
- Phoenix Contact Distribution Block 800V Violet
