Phoenix Contact PTFIX Series Distribution Block, 6-Way, 32A
- RS Stock No.:
- 201-6465
- Mfr. Part No.:
- 3273672
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$62.86
(exc. GST)
$69.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.286 | $62.86 |
*price indicative
- RS Stock No.:
- 201-6465
- Mfr. Part No.:
- 3273672
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 6 | |
| Current | 32A | |
| Voltage | 800V | |
| Colour | Black | |
| Series | PTFIX | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 6 | ||
Current 32A | ||
Voltage 800V | ||
Colour Black | ||
Series PTFIX | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix 800V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.
Degree of pollution 3
Overvoltage category III
Time saving
Space saving
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
