Phoenix Contact Distribution Block, 18 Way, 500V, 17.5A, Violet
- RS Stock No.:
- 201-4086
- Mfr. Part No.:
- 3002975
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-4086
- Mfr. Part No.:
- 3002975
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 18 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 500V | |
| Wire Size - Line Side | 14 AWG | |
| Connections Per Pole - Line Side | 18 | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Wire Size - Load Side | 14 AWG | |
| Connections Per Pole - Load Side | 18 | |
| Termination Type - Load Side | Push-in | |
| Colour | Violet | |
| Length | 21.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | PTFIX | |
| Width | 37.4mm | |
| Height | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 18 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 500V | ||
Wire Size - Line Side 14 AWG | ||
Connections Per Pole - Line Side 18 | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Wire Size - Load Side 14 AWG | ||
Connections Per Pole - Load Side 18 | ||
Termination Type - Load Side Push-in | ||
Colour Violet | ||
Length 21.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series PTFIX | ||
Width 37.4mm | ||
Height 17.7mm | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 18 way of connection and its width is 37.4mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 500V Violet
- Phoenix Contact Distribution Block 500V Orange
- Phoenix Contact Distribution Block 500V Pink
- Phoenix Contact Distribution Block 500V Green
- Phoenix Contact Distribution Block 500V Yellow
- Phoenix Contact Distribution Block 500V Black, Yellow
- Phoenix Contact Distribution Block 500V Red
- Phoenix Contact Distribution Block 500V White
