Weidmüller Distribution Block, 2 Way, 1 kV ac, 1kV dc, 202A, Grey
- RS Stock No.:
- 138-3499
- Mfr. Part No.:
- 1561680000
- Brand:
- Weidmüller
Subtotal (1 pack of 5 units)*
$125.03
(exc. GST)
$137.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $25.006 | $125.03 |
*price indicative
- RS Stock No.:
- 138-3499
- Mfr. Part No.:
- 1561680000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ways | 2 | |
| Product Type | Distribution Block | |
| Current | 202A | |
| Housing Material | Wemid | |
| Voltage | 1kV ac, 1kV ac | |
| Termination Type - Load Side | Screw | |
| Minimum Operating Temperature | -50°C | |
| Termination Type - Line Side | Screw | |
| Wire Size - Line Side | 12 → 2 AWG | |
| Colour | Grey | |
| Length | 22.2mm | |
| Width | 49.3mm | |
| Series | W | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Height | 55.4mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ways 2 | ||
Product Type Distribution Block | ||
Current 202A | ||
Housing Material Wemid | ||
Voltage 1kV ac, 1kV ac | ||
Termination Type - Load Side Screw | ||
Minimum Operating Temperature -50°C | ||
Termination Type - Line Side Screw | ||
Wire Size - Line Side 12 → 2 AWG | ||
Colour Grey | ||
Length 22.2mm | ||
Width 49.3mm | ||
Series W | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Height 55.4mm | ||
- COO (Country of Origin):
- DE
WPD Distribution Blocks
Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.
Features & Benefits
Screw Connection;Terminal Rail/ Mounting Plate
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Related links
- Weidmüller Distribution Block 1kV ac/dc Green
- Weidmüller Distribution Block 1kV ac/dc Black
- Weidmüller Distribution Block 1kV ac/dc Blue
- Weidmüller Distribution Block 1kV ac/dc Brown
- Weidmüller Distribution Block 1kV ac/dc Grey
- Weidmüller Distribution Block 1kV ac/dc Grey
- Weidmüller Distribution Block 1kV ac/dc Green
- Weidmüller Distribution Block 1kV ac/dc Green
