Weidmüller Distribution Block, 2 Way, 1 kV ac, 1kV dc, 152A, Grey

Subtotal (1 pack of 5 units)*

$77.89

(exc. GST)

$85.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$15.578$77.89

*price indicative

RS Stock No.:
138-3494
Mfr. Part No.:
1560730000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Distribution Block

Number of Ways

2

Current

152A

Housing Material

Wemid

Voltage

1kV ac, 1kV ac

Wire Size - Load Side

14 AWG

Termination Type - Load Side

Screw

Minimum Operating Temperature

-50°C

Wire Size - Line Side

14 → 4 AWG

Termination Type - Line Side

Screw

Colour

Grey

Standards/Approvals

No

Width

49.3mm

Series

W

Length

17.8mm

Height

55.7mm

Maximum Operating Temperature

130°C

WPD Distribution Blocks


Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.

Features & Benefits


Screw Connection;Terminal Rail/ Mounting Plate

The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy