nVent ERICO Distribution Block, 125A
- RS Stock No.:
- 646-821
- Mfr. Part No.:
- 568800
- Brand:
- nVent ERICO
Subtotal (1 unit)*
$259.90
(exc. GST)
$285.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.90 |
*price indicative
- RS Stock No.:
- 646-821
- Mfr. Part No.:
- 568800
- Brand:
- nVent ERICO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERICO | |
| Product Type | Distribution Block | |
| Current | 125A | |
| Height | 120mm | |
| Width | 96mm | |
| Standards/Approvals | RoHS | |
| Length | 68.2mm | |
| Select all | ||
|---|---|---|
Brand nVent ERICO | ||
Product Type Distribution Block | ||
Current 125A | ||
Height 120mm | ||
Width 96mm | ||
Standards/Approvals RoHS | ||
Length 68.2mm | ||
- COO (Country of Origin):
- FR
The nVent ERICO Disconnectable PEN System is a dedicated solution designed to separate the PEN conductor into PE (Protective Earth) and N (Neutral) conductors. It offers a unique solution for TN C/TN S networks, providing a safe and reliable method for disconnecting these conductors as needed. This system ensures enhanced safety and flexibility in electrical installations.
Clear identification
Prevents measurement errors
Avoid reconnection errors
Related links
- nVent ERICO Distribution Block, 630A
- nVent ERICO Distribution Block, 250A
- nVent ERICO Distribution Block 1kV White
- nVent ERICO Distribution Block 1kV White
- nVent ERICO Distribution Block 1kV White
- Socomec Distribution Block 690V Transparent
- RS PRO Distribution Block 250V Black
- Legrand Distribution Block 125A
