Phoenix Contact Distribution Block, 6 Way, 440V, 22.5A, Blue
- RS Stock No.:
- 512-366
- Mfr. Part No.:
- 1221461
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,148.65
(exc. GST)
$1,263.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,148.65 | $114.865 |
*price indicative
- RS Stock No.:
- 512-366
- Mfr. Part No.:
- 1221461
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 6 | |
| Current | 22.5A | |
| Housing Material | Polyamide | |
| Voltage | 440V | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Line Side | 26 → 12 AWG | |
| Minimum Operating Temperature | 60°C | |
| Colour | Blue | |
| Width | 25.6mm | |
| Maximum Operating Temperature | 110°C | |
| Height | 45.7mm | |
| Standards/Approvals | UKCA-EX, ATEX, IECEX, CCC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 6 | ||
Current 22.5A | ||
Housing Material Polyamide | ||
Voltage 440V | ||
Termination Type - Line Side Push-in | ||
Wire Size - Line Side 26 → 12 AWG | ||
Minimum Operating Temperature 60°C | ||
Colour Blue | ||
Width 25.6mm | ||
Maximum Operating Temperature 110°C | ||
Height 45.7mm | ||
Standards/Approvals UKCA-EX, ATEX, IECEX, CCC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution Block is designed for maximum efficiency and safety, certified to Ex e standards for hazardous environments. The innovative conductor connection technology eliminates the need for tools, signifying a significant leap in installation convenience and reliability. Offering numerous configurations, it streamlines wiring and optimises space on the DIN rail, making it a must have for professionals seeking to balance functionality with space management. The blocks compact design ensures easy integration in diverse applications, while standards compliance guarantees safety and performance consistency.
Flexible mounting options ensure adaptability to various installations
Tool free connection technology speeds up and simplifies installations
Available in multiple colours for clear wiring identification
Robust construction withstands extreme temperatures and environmental conditions
Efficient current handling ensures reliability in demanding applications
Compatible with various plug in bridge accessories for enhanced functionality
Related links
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 690V Blue