3M 8300 Series, FFP2 Disposable Face Mask Cup 10 Per Pack per Package Moulded
- RS Stock No.:
- 705-8790
- Distrelec Article No.:
- 304-01-909
- Mfr. Part No.:
- 3M 8322
- Brand:
- 3M
Get a bulk buy discount
Add 7 more to save $7.91
View bulk pricing optionsSubtotal (1 box of 10 units)*
$81.10
(exc. GST)
$89.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 233 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 6 | $81.10 | $8.11 | - |
| 7 - 14 | $79.97 | $7.997 | $7.91 |
| 15 - 39 | $79.09 | $7.909 | $30.15 |
| 40 + | $77.62 | $7.762 | $139.20 |
*price indicative
- RS Stock No.:
- 705-8790
- Distrelec Article No.:
- 304-01-909
- Mfr. Part No.:
- 3M 8322
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Face Mask | |
| Valved | No | |
| Protection Class | FFP2 | |
| Standards/Approvals | No | |
| Series | 8300 | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 10Per Pack | |
| Style | Cup | |
| Colour | White | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Face Mask | ||
Valved No | ||
Protection Class FFP2 | ||
Standards/Approvals No | ||
Series 8300 | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 10Per Pack | ||
Style Cup | ||
Colour White | ||
Moulded Yes | ||
RoHS Status: Exempt
3M 8300 Series Disposable Face Mask, Moulded, White - 3M 8322
This disposable face mask provides effective respiratory protection in environments with exposure to dust and non-volatile liquid particles. Its sturdy construction and advanced filtration ensure safety and comfort for workers in various industries, especially in automation, electronics, electrical, and mechanical fields.
Features & Benefits
• Effective filtration combined with low breathing resistance enhances usability
• Moulded design ensures a secure fit while minimising discomfort
• Braided headbands secure the mask in place
• Lightweight design allows for extended wear without fatigue
• CE approved to EN 149 standards for quality and safety assurance
Applications
• Suitable for environments with dust particles and liquid particulates
• Utilised by professionals in mechanical and electrical industries
What is the recommended storage condition for the product?
The product should be stored in a clean, dry environment at temperatures between –20°C and +25°C, with a maximum relative humidity of less than 80%.
How can I ensure a proper fit while wearing it?
To achieve a secure fit, mould the nose clip around the lower part of your nose and check for air leaks by breathing out sharply. Adjust as necessary to eliminate any gaps.
Can it be reused, or is it intended for single use?
This product is classified as non-reusable and is designed for single shift use only. Discard it if it becomes damaged or if breathing resistance increases significantly.
Are there any specific maintenance requirements for this face mask?
There are no maintenance requirements, but the masks should be inspected before use and discarded if any signs of damage or decreased performance are present.
- RS Stock No. 7743883
- Mfr. Part No. 8822
1 Box of 10
$70.87
- RS Stock No. 0766160
- Mfr. Part No. 3M 8822
1 Box of 10
$113.65
- RS Stock No. 0765948
- Mfr. Part No. 7000088787
1 Pack of 10
$138.49
- RS Stock No. 0338307
- Mfr. Part No. 7000030030
1 Pack of 10
$146.29
Related links
- 3M 8000 Series Disposable Face Mask for General Purpose Protection, FFP2 10 Per Pack per Package
- 3M 9300+ Series Disposable Face Mask for General Purpose Protection, FFP2 240 per Package
- JSP SpringFit Series Disposable Face Mask for Aerosol Toxic Protection, FFP2 10 Per Pack per Package
- 3M 7100199506 Series Disposable Face Mask for General Purpose Protection, FFP2
- 3M 9100 Series Disposable Face Mask for General Purpose Protection, FFP2
- Delta Plus M1300 Series Disposable Face Mask for General Purpose Protection Valved, FFP3 2 Per Pack per Package Moulded
- 3M 9000 Series Disposable Face Mask for General Purpose Protection Valved, FFP2
- JSP SpringFit Series Disposable Face Mask for Aerosol Toxic Protection Valved, FFP2 1 Per Pack per Package










