Inspire Protection BFE-23 Series, Type II Respirator Mask 50 Per Pack per Package

Subtotal (1 pack of 50 units)*

$4.35

(exc. GST)

$4.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,350 unit(s) shipping from 16 November 2026
  • Plus 2,450 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$0.087$4.35

*price indicative

RS Stock No.:
281-8666
Mfr. Part No.:
BFE-230-C
Brand:
Inspire Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Inspire Protection

Product Type

Respirator Mask

Valved

No

Protection Class

Type II

Standards/Approvals

EN 14683:2019

Series

BFE-23

Adjustable Nose Clips

Yes

Quantity Per Package

50Per Pack

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
FR
The Inspire 3 Ply non woven mask is designed for maximum comfort with ear elastics. Featuring two flexible and soft elastics, it easily adapts to various body shapes, ensuring a snug and secure fit. The inclusion of a nasal bar enhances the mask has ability to conform to the contours of the face, providing additional comfort and minimizing gaps for effective protection.

High filtration

Exceptional breathability

Latex free and fiberglass free

Limit the risk of contamination

Made in France

Each (In a Pack of 50)
$0.083
1 Pack of 10
$15.09
Each (In a Pack of 50)
$0.094
1 Box of 10
$132.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy