Inspire Protection 2120L Series, FFP2 Respirator Mask 25 Per Pack per Package

Subtotal (1 pack of 25 units)*

$25.22

(exc. GST)

$27.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,675 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$1.009$25.23

*price indicative

RS Stock No.:
281-8663
Mfr. Part No.:
2120L-C
Brand:
Inspire Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Inspire Protection

Product Type

Respirator Mask

Valved

No

Protection Class

FFP2

Standards/Approvals

EN 149:2001 + A1:2009

Series

2120L

Quantity Per Package

25Per Pack

RoHS Status: Exempt

COO (Country of Origin):
FR
The Inspire Protection Respiratory Protection Mask is crafted with very light and skin friendly materials, prioritizing wearer comfort. The innovative 3 sided format not only enhances comfort but also ensures good visibility for the user. The respiratory protection mask surpasses normative obligations by offering filtration and breathability features that are significantly superior.

Very aesthetic

Excellent breathability

Can be used under a visor

Soft knitted elastic for head and hair

Made in France

Note

Case of 8 boxes of 25 masks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy