Maxisafe RES504 Series, P2 Disposable Respirator Valved Moulded 10 Per Pack per Package Moulded
- RS Stock No.:
- 241-5514
- Mfr. Part No.:
- RES504C-3
- Brand:
- Maxisafe
Subtotal (1 box of 3 units)*
$52.38
(exc. GST)
$57.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $52.38 | $17.46 |
*price indicative
- RS Stock No.:
- 241-5514
- Mfr. Part No.:
- RES504C-3
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Protection Class | P2 | |
| Standards/Approvals | AS/NZS 1716:2012 | |
| Series | RES504 | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 10Per Pack | |
| Style | Moulded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Protection Class P2 | ||
Standards/Approvals AS/NZS 1716:2012 | ||
Series RES504 | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 10Per Pack | ||
Style Moulded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Maxisafe P2 moulded respirator with valve fits a wide variety of face profiles. P2 rating offers protection against mechanically and thermally generated particles and suitable for medical, soldering, welding, grinding, sanding and dusty environment.
Exhalation valve provides increased air flow and comfort
Pre-formed nose-bridge minimizes the risk of leaks
Twin straps offer firm comfortable fit
Metal free mask - suitable for food industry
Card of 3 masks
- RS Stock No. 2415513
- Mfr. Part No. RES504
1 Box of 10
$51.27
- RS Stock No. 2755749
- Mfr. Part No. MMFS/ALP/AMF3CV
1 Box of 10
$181.05
- RS Stock No. 2755748
- Mfr. Part No. MMFS/ALP/AMF2V
1 Box of 10
$132.45
- RS Stock No. 0765948
- Mfr. Part No. 7000088787
1 Pack of 10
$145.78
Related links
- Maxisafe RES504 Series Disposable Respirator Valved, P2 10 Per Pack per Package Moulded
- Maxisafe RES514 Series Disposable Respirator Valved, P2
- Maxisafe Disposable Respirator Valved, P2
- DRAEGER X-plore 1920 Series Disposable Respirator Valved, FFP2 10 Per Pack per Package Moulded
- RS PRO Disposable Respirator Valved, FFP2 12 Per Pack per Package Moulded
- RS PRO Disposable Respirator for General Purpose Protection Valved, FFP3 10 Per Pack per Package Moulded
- Skytec AMF2V Series Disposable Respirator for General Purpose Protection Valved, FFP2 NR 10 Per Pack per Package Moulded
- Skytec MM3S Series Disposable Respirator for General Purpose Protection Valved 20 Per Pack per Package Moulded












