Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 1 per Package Moulded
- RS Stock No.:
- 832-614
- Mfr. Part No.:
- 340512
- Brand:
- Moldex
N
Subtotal (1 unit)*
$25.63
(exc. GST)
$28.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.63 |
*price indicative
- RS Stock No.:
- 832-614
- Mfr. Part No.:
- 340512
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Protection Class | FFP3 NR D | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Series | FFP-masks | |
| Adjustable Nose Clips | No | |
| Style | ActivForm | |
| Quantity Per Package | 1 | |
| Colour | White | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Product Type Disposable Respirator | ||
Valved No | ||
Protection Class FFP3 NR D | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Series FFP-masks | ||
Adjustable Nose Clips No | ||
Style ActivForm | ||
Quantity Per Package 1 | ||
Colour White | ||
Moulded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex Full face mask provides robust protection against dust, mist, and fumes, featuring a Ventex-valve for enhanced comfort and durability, making it Ideal for extended use in various hazardous environments.
Automatically fits the face without manual adjustments
Meets EN149:2001 + A1:2009 certification standards
Manufactured in an ISO 9001 certified facility
Ventex-valve reduces moisture and heat buildup inside the mask
- RS Stock No. 0832615
- Mfr. Part No. 370501
1 Box of 8
$163.63
- RS Stock No. 0832551
- Mfr. Part No. 240512
1 Box of 3
$30.68
- RS Stock No. 0832608
- Mfr. Part No. 315001
1 Box of 10
$71.96
- RS Stock No. 0832555
- Mfr. Part No. 244501
1 Box of 10
$246.53












