Skytec TX324 Violet Nitrile Disposable Gloves 70 μm, Size S
- RS Stock No.:
- 275-5751
- Mfr. Part No.:
- SKG00324I
- Brand:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-5751
- Mfr. Part No.:
- SKG00324I
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | S | |
| Material | Nitrile | |
| Colour | Violet | |
| Thickness | 70μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TX324 | |
| Food Safe | No | |
| Standards/Approvals | ASTM D6319 CAT III, ASTM D5511, EN ISO 374- 1:2016/Type C, ASTM D5526, EN ISO 374- 5:2016, EN455 (all parts) | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size S | ||
Material Nitrile | ||
Colour Violet | ||
Thickness 70μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TX324 | ||
Food Safe No | ||
Standards/Approvals ASTM D6319 CAT III, ASTM D5511, EN ISO 374- 1:2016/Type C, ASTM D5526, EN ISO 374- 5:2016, EN455 (all parts) | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Skytec TX324 Nitrile Disposable Gloves, Size S
The Skytec Glove is a high performance nitrile single use examination glove. Significantly stronger alternative to latex, dual certified for industrial, medical and food safe. These gloves, featuring a chlorinated interior for a smooth donning process, reducing friction and enhancing overall comfort. Additionally, these gloves boast antistatic properties, courtesy of the inherent antistatic nature of nitrile.
Product Features
Industry
Applications
- RS Stock No. 2755796
- Mfr. Part No. SKG04524E
1 Box of 100
$40.08
- RS Stock No. 2755805
- Mfr. Part No. SKG04525E
1 Box of 100
$31.39
- RS Stock No. 2755799
- Mfr. Part No. SKG04524E
1 Box of 100
$46.11
- RS Stock No. 2755806
- Mfr. Part No. SKG04525E
1 Box of 100
$30.89
Related links
- Skytec TX324 Violet Nitrile Disposable Gloves 100 per Pack
- Skytec TX324 Violet Nitrile Disposable Gloves 100 per Pack
- Skytec TX530 Green Nitrile Disposable Gloves 100 per Pack
- Skytec TX428 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec TX4524 Green Nitrile Disposable Gloves 100 per Pack
- Skytec TX424 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec TX925 Orange Nitrile Disposable Gloves 100 per Pack
- Skytec TX524 Black Nitrile Disposable Gloves 100 per Pack












