Skytec TX324 Violet Nitrile Disposable Gloves 70 μm, Size L

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
275-5753
Mfr. Part No.:
SKG00324I
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Disposable Gloves

Size

L

Material

Nitrile

Colour

Violet

Thickness

70μm

Powdered

No

Number of Gloves

100

Series

TX324

Food Safe

No

Anti-Static

Yes

Standards/Approvals

EN374-1:2016 TYPE CKT, EN374-5:2016, EN455

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY

Skytec TX324 Nitrile Disposable Gloves, Size L


The Skytec Glove is a high performance nitrile single use examination glove. Significantly stronger alternative to latex, dual certified for industrial, medical and food safe. These gloves, featuring a chlorinated interior for a smooth donning process, reducing friction and enhancing overall comfort. Additionally, these gloves boast antistatic properties, courtesy of the inherent antistatic nature of nitrile.

Product Features


  • High-quality nitrile, soft & durable

  • Palm thickness 0.07mm (3 mil), weight: 3.5g size M

  • Tested to ASTM D5526 (determine the degree of anaerobic biodegradation of materials in accelerated landfill conditions). Results : 30% biodegradation after 202 days

  • Tested to ASTM D5511 (determine the degree of anaerobic biodegradation of materials in high-solids anaerobic conditions). Results : 90% biodegradation after 490 days

  • Textured finish on fingertips for improved grip & precision

  • Powder-free, latex-free, non-sterile, AQL 1.5

  • Chlorinated inside for more comfort & reduce friction when donning

  • Antistatic properties due to inherent static dissipative properties of nitrile

  • Approved for food handling (EU 10/2011, EC 1935/2004 & FDA 21 CFR 177.2600)

  • Dual labelling: PPE & medical

  • Medical device compliant (MDD 93/42/EEC), conforms to EN455 (all parts)

  • Compliant with ASTM D6319

  • Industry


  • Aerospace

  • Food Production

  • Healthcare

  • Manufacturing

  • Chemicals

  • Oil and Gas

  • Applications


  • Component and Product Assembly

  • Vehicle Repairs and Maintenance

  • Chemical Handling and Containment

  • Food Preparation and Handling

  • Examination

  • Laboratory Analysis

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy