Showa Green Powdered Nitrile Disposable Gloves Food Safe 100 μm, Size S
- RS Stock No.:
- 274-3129
- Mfr. Part No.:
- SHO6110
- Brand:
- Showa
Subtotal (1 box of 100 units)*
$45.23
(exc. GST)
$49.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $45.23 | $0.452 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
$56.40
(exc. GST)
$62.04
(inc. GST)
- RS Stock No.:
- 274-3129
- Mfr. Part No.:
- SHO6110
- Brand:
- Showa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | S | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 100μm | |
| Colour | Green | |
| Powdered | Yes | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size S | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 100μm | ||
Colour Green | ||
Powdered Yes | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Showa 7545 Powdered Nitrile Disposable Gloves 100 per Pack
- Skytec Rhode Red Powdered Nitrile Disposable Gloves 10 per Pack
- Skytec Rhode Red Powdered Nitrile Disposable Gloves 10 per Pack
- Showa 6110PF Green Nitrile Disposable Gloves 10 per Pack
- Showa 6110PF Green Nitrile Disposable Gloves 100 per Pack
- Showa 6110PF Green Nitrile Disposable Gloves 10 per Pack
- Ansell Green Powdered Neoprene Disposable Gloves 100 per Pack
- Skytec TX4524 Green Nitrile Disposable Gloves 100 per Pack

