Ansell MICROFLEX NeoTouch 25-201 Green Neoprene Disposable Gloves 130 μm, Size 7
- RS Stock No.:
- 153-270
- Mfr. Part No.:
- 25201070
- Brand:
- Ansell
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$87.25
(exc. GST)
$95.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $87.25 | $0.873 | - |
| 10 - 19 | $85.55 | $0.856 | 1% |
| 20 - 49 | $82.78 | $0.828 | 5% |
| 50 + | $79.53 | $0.795 | 8% |
*price indicative
- RS Stock No.:
- 153-270
- Mfr. Part No.:
- 25201070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Disposable Gloves | |
| Material | Neoprene | |
| Colour | Green | |
| Thickness | 130μm | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | MICROFLEX NeoTouch 25-201 | |
| Food Safe | No | |
| Anti-Static | No | |
| Length | 285mm | |
| Standards/Approvals | EN 374 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Disposable Gloves | ||
Material Neoprene | ||
Colour Green | ||
Thickness 130μm | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 100 | ||
Series MICROFLEX NeoTouch 25-201 | ||
Food Safe No | ||
Anti-Static No | ||
Length 285mm | ||
Standards/Approvals EN 374 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Ansell Disposable Gloves, 285mm Length, Neoprene - 25201070
This disposable glove provides extended forearm protection for tasks requiring chemical splash resistance in industrial and laboratory settings. Manufactured from neoprene with textured fingertips and a polymer-coated finish, it is designed for secure handling in wet and dry conditions and reduces the risk of Type 1 latex allergy through a non‑latex formulation.
Features & Benefits
• Powdered interior for easier donning under time pressure
• Palm and finger thicknesses of 0.13 mm and 0.16 mm for tactile control
• Ultimate tensile strength greater than or equal to 14 MPa before ageing for mechanical durability
• Elongation at break greater than or equal to 700% for stretch and fit during manipulation
• Palm and finger thicknesses of 0.13 mm and 0.16 mm for tactile control
• Ultimate tensile strength greater than or equal to 14 MPa before ageing for mechanical durability
• Elongation at break greater than or equal to 700% for stretch and fit during manipulation
**Applications**
• Suitable for handling acids and alcohols in process sampling
• Ideal for electronics assembly where antistatic properties are needed
• Used for transferring liquids and solids in laboratory workflows
• Can be used for testing and sample processing in life sciences
• Suitable for mechanical maintenance tasks requiring splash protection
• Ideal for electronics assembly where antistatic properties are needed
• Used for transferring liquids and solids in laboratory workflows
• Can be used for testing and sample processing in life sciences
• Suitable for mechanical maintenance tasks requiring splash protection
How long is the cuff and what area does it protect beyond the hand?
The glove length is 285mm, providing protection that extends over the wrist and part of the forearm.
What packing quantities are available for bulk procurement?
They are supplied 100 gloves per dispenser, 10 dispensers per case, equating to 1,000 gloves per case.
Are there any chemical accelerators present that may cause reactions?
Zinc diethyldithiocarbamate is used in vulcanisation and a very small number of users may develop irritant or allergic contact reactions.
What physical changes occur after ageing in performance testing?
After ageing, tensile strength requirements increase to greater than or equal to 18 MPa while elongation at break remains greater than or equal to 600%, indicating maintained stretch properties.
Standards
EN374
Related links
- Ansell MICROFLEX NeoTouch 25-101 Green Neoprene Disposable Gloves 100 per Pack
- Ansell DermaShield 73-721 Green Powdered Neoprene (Polychloroprene) Disposable Gloves 40 per Pack
- Showa Green Powdered Nitrile Disposable Gloves 100 per Pack
- Ansell MICROFLEX NeoTouch 25-101 Green Neoprene Disposable Gloves 100 per Pack
- Ansell MICROFLEX NeoTouch 25-101 Green Neoprene Disposable Gloves 100 per Pack
- Ansell MICROFLEX NeoTouch 25-101 Green Neoprene Disposable Gloves 100 per Pack
- Ansell 92-600 Green Nitrile Disposable Gloves 100 per Pack
- Ansell 92-605 Green Nitrile Disposable Gloves 100 per Pack
