Unigloves GS005 Blue Nitrile Rubber, PVC Disposable Gloves Food Safe 80 μm, Size S

Subtotal (1 box of 100 units)*

$11.83

(exc. GST)

$13.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$11.83$0.118

*price indicative

RS Stock No.:
264-6987
Mfr. Part No.:
GS0052
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

S

Product Type

Disposable Gloves

Material

Nitrile Rubber, PVC

Colour

Blue

Thickness

80μm

Powdered

No

Number of Gloves

100

Series

GS005

Food Safe

Yes

Length

240mm

Standards/Approvals

EN455

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Gloves has manufactured using a blend of high quality vinyl and nitrile. Meets medical standards including pinholes. Gloves is suitable for those with latex allergies. The unique blend of vinyl and nitrile makes the glove more comfortable and provides better dexterity than traditional vinyl gloves. Beaded cuff provides extra strength during donning and helps prevent liquid roll back.

Heavy weight construction is tough durable and long lasting

Gloves is Free from latex

Free from powder type available

Gloves length has 240 mm and Thickness is 0.08 mm

Weight 5.5 g package available with blue color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy