Unigloves GS005 Blue Nitrile Rubber, PVC Disposable Gloves Food Safe 80 μm, Size XL
- RS Stock No.:
- 264-6991
- Mfr. Part No.:
- GS0055
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
$11.45
(exc. GST)
$12.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $11.45 | $0.115 |
*price indicative
- RS Stock No.:
- 264-6991
- Mfr. Part No.:
- GS0055
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Size | XL | |
| Material | Nitrile Rubber, PVC | |
| Colour | Blue | |
| Thickness | 80μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | GS005 | |
| Food Safe | Yes | |
| Length | 240mm | |
| Standards/Approvals | EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Size XL | ||
Material Nitrile Rubber, PVC | ||
Colour Blue | ||
Thickness 80μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Series GS005 | ||
Food Safe Yes | ||
Length 240mm | ||
Standards/Approvals EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves has manufactured using a blend of high quality vinyl and nitrile. Meets medical standards including pinholes. Gloves is suitable for those with latex allergies. The unique blend of vinyl and nitrile makes the glove more comfortable and provides better dexterity than traditional vinyl gloves. Beaded cuff provides extra strength during donning and helps prevent liquid roll back.
Heavy weight construction is tough durable and long lasting
Gloves is Free from latex
Free from powder type available
Gloves length has 240 mm and Thickness is 0.08 mm
Weight 5.5 g package available with blue color
Related links
- Unigloves GS005 Blue Nitrile Size M, 100 per Pack
- Unigloves GS005 Blue Nitrile Size S, 100 per Pack
- Unigloves GS005 Blue Vinyl Size L, 100 per Pack
- Unigloves Blue Nitrile Disposable Gloves 100 per Pack
- Unigloves GS021 Blue Nitrile Disposable Gloves 100 per Pack
- Unigloves GP02-40 Blue Nitrile Disposable Gloves 100 per Pack
- RS PRO Blue Vinyl Disposable Gloves 100 per Pack
- RS PRO Blue Powdered Vinyl Disposable Gloves 100 per Pack
