Unigloves BioTouch Blue Nitrile Disposable Gloves Food Safe 100 μm, Size S
- RS Stock No.:
- 238-4989
- Mfr. Part No.:
- GM0082
- Brand:
- Unigloves
This image is representative of the product range
Subtotal (1 box of 100 units)*
$30.78
(exc. GST)
$33.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $30.78 | $0.308 |
*price indicative
- RS Stock No.:
- 238-4989
- Mfr. Part No.:
- GM0082
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | S | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 100μm | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | BioTouch | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN374, EN455 | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size S | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 100μm | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 100 | ||
Series BioTouch | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN374, EN455 | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Uniglove biodegradable blue nitrile disposable glove. This gloves are manufactured with textured fingertips and touchscreen compatible. This glove is power free and size of glove is small.
Nitrile formulation conforms to the hand during use
Beaded cuff
Latex free
Related links
- Unigloves Pearl GP Blue Nitrile Disposable Gloves 100 per Pack
- Unigloves GP02-40 Blue Nitrile Disposable Gloves 100 per Pack
- Unigloves GS021 Blue Nitrile Disposable Gloves 100 per Pack
- Unigloves Blue Nitrile Disposable Gloves 100 per Pack
- Unigloves Blue Nitrile Disposable Gloves 100 per Pack
- Unigloves Blue Nitrile Disposable Gloves 100 per Pack
- Skytec TX424 Blue Nitrile Disposable Gloves 100 per Pack
- Skytec TX428 Blue Nitrile Disposable Gloves 100 per Pack
