Unigloves GM009 Black Nitrile Disposable Gloves Food Safe 70 μm, Size S
- RS Stock No.:
- 264-6946
- Mfr. Part No.:
- GM0092
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
$21.90
(exc. GST)
$24.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 206 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $21.90 | $0.219 |
*price indicative
- RS Stock No.:
- 264-6946
- Mfr. Part No.:
- GM0092
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | S | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| Thickness | 70μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | GM009 | |
| Food Safe | Yes | |
| Length | 240mm | |
| Standards/Approvals | UKCA, EN ISO 374-5, CE, EN ISO 374-1 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size S | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Black | ||
Thickness 70μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Series GM009 | ||
Food Safe Yes | ||
Length 240mm | ||
Standards/Approvals UKCA, EN ISO 374-5, CE, EN ISO 374-1 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves gloves contains innovative biodegradable technology. Resistant to a range of chemicals. This gloves suitable for use with mobile and tablet displays without removing it. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. Textured palms and fingertips provide improved grip for particularly when working in wet or oily conditions. Gloves is suitable for contact with all food types.
Touchscreen compatible
Tested to EN374 and EN1186 standard
Color of gloves is violet blue
Length of gloves is 240 mm and thickness is 0.07 mm
Weight of gloves is 3.5 g
Related links
- Unigloves GM009 Black Nitrile Disposable Gloves 100 per Pack
- Unigloves GM009 Black Nitrile Disposable Gloves 100 per Pack
- Unigloves GM009 Black Nitrile Disposable Gloves 100 per Pack
- Unigloves GA004 Black Nitrile Disposable Gloves 100 per Pack
- Unigloves GA006 Black Nitrile Disposable Gloves 100 per Pack
- SW Black Nitrile Disposable Gloves 100 per Pack
- Skytec TX924 Black Nitrile Disposable Gloves 100 per Pack
- Traffi TD05 Black Nitrile Disposable Gloves 100 per Pack
