Unigloves GA006 Black Nitrile Disposable Gloves Food Safe 120 μm, Size S
- RS Stock No.:
- 264-6885
- Mfr. Part No.:
- GA0062
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
$37.48
(exc. GST)
$41.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $37.48 | $0.375 |
*price indicative
- RS Stock No.:
- 264-6885
- Mfr. Part No.:
- GA0062
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | S | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| Thickness | 120μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | GA006 | |
| Food Safe | Yes | |
| Standards/Approvals | EN ISO 374-1, UKCA, CE, EN ISO 374-5 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size S | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Black | ||
Thickness 120μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Series GA006 | ||
Food Safe Yes | ||
Standards/Approvals EN ISO 374-1, UKCA, CE, EN ISO 374-5 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Gloves has silicone free formulation means no finger marks on metal and glass surfaces. Gloves provides resistant to a range of chemicals. Medical standards including pinholes. Suitable for those with latex allergies. Ambidextrous fit means you do not have to split a pair to replace a damaged glove. Nitrile formulation conforms to the hand during use for a more comfortable fit.
Manufactured with textured palms and fingertips
Heavy weight construction available
Touchscreen compatible type gloves
Beaded cuff provides extra strength during donning and helps prevent liquid roll back
Related links
- Unigloves GA006 Black Nitrile Disposable Gloves 100 per Pack
- Unigloves GA006 Black Nitrile Disposable Gloves 100 per Pack
- Unigloves GA006 Black Nitrile Disposable Gloves 100 per Pack
- Unigloves GA004 Black Nitrile Disposable Gloves 100 per Pack
- Unigloves GM009 Black Nitrile Disposable Gloves 100 per Pack
- SW Black Nitrile Disposable Gloves 100 per Pack
- Skytec TX924 Black Nitrile Disposable Gloves 100 per Pack
- Ansell 93852 Black Nitrile Disposable Gloves 100 per Pack
