Pro-Val Black PVC, Nitrile Rubber Disposable Gloves Food Safe 80 μm, Size S

Subtotal (1 box of 100 units)*

$13.63

(exc. GST)

$14.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$13.63$0.136

*price indicative

RS Stock No.:
235-2922
Mfr. Part No.:
41156
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Product Type

Disposable Gloves

Size

S

Material

PVC, Nitrile Rubber

Thickness

80μm

Colour

Black

Powdered

No

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Length

230mm

Standards/Approvals

RoHS

Accepted Quality Level AQL

4

COO (Country of Origin):
CN
The RCR International's black duo gloves are powder free, made from a unique blend of vinyl and nitrile making them stronger than standard vinyl gloves. They are disposable yet strong, durable and with excellent grip. Latex allergy sufferers will benefit from the vinyl/nitrile glove.

Small in size and black in colour

Unique vinyl/nitrile blend disposable glove

Stronger than standard vinyl gloves

Does not contain DOP/DEHP phthalates

Latex free, ideal for latex allergy sufferers

Ambidextrous design, powder free and for single use, non sterile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy