Pro-Val Blue Polyvinyl Chloride, Nitrile Disposable Gloves Food Safe 80 μm, Size S
- RS Stock No.:
- 235-2917
- Mfr. Part No.:
- 41151
- Brand:
- Pro-Val
Subtotal (1 box of 100 units)*
$6.62
(exc. GST)
$7.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $6.62 | $0.066 |
*price indicative
- RS Stock No.:
- 235-2917
- Mfr. Part No.:
- 41151
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Size | S | |
| Product Type | Disposable Gloves | |
| Material | Polyvinyl Chloride, Nitrile | |
| Colour | Blue | |
| Thickness | 80μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | RoHS | |
| Length | 240mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Size S | ||
Product Type Disposable Gloves | ||
Material Polyvinyl Chloride, Nitrile | ||
Colour Blue | ||
Thickness 80μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals RoHS | ||
Length 240mm | ||
Accepted Quality Level AQL 4 | ||
- COO (Country of Origin):
- CN
The RCR International's foodie blue duo are powder free, made from a unique blend of vinyl and nitrile making them stronger than standard vinyl gloves. They are blue in colour for easy recognition in food processing and handling areas. Latex allergy sufferers will benefit from the vinyl/nitrile glove.
Small in size
Unique vinyl/nitrile blend disposable glove
Stronger than standard vinyl gloves
Does not contain DOP/DEHP phthalates
Latex free, ideal for latex allergy sufferers
Blue in colour for easy recognition and beaded cuff for extra strength
Ambidextrous design, powder free and for single use, non sterile
- RS Stock No. 2352922
- Mfr. Part No. 41156
1 Box of 100
$13.63
- RS Stock No. 2352903
- Mfr. Part No. 41125
1 Box of 100
$5.84
- RS Stock No. 2352918
- Mfr. Part No. 41152
1 Box of 100
$18.82
- RS Stock No. 2352919
- Mfr. Part No. 41153
1 Box of 100
$6.62
Related links
- Pro-Val Blue Polyvinyl Chloride Size XL, 100 per Pack
- Pro-Val Black Polyvinyl Chloride Size S, 100 per Pack
- Pro-Val Blue Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val Blue Nitrile Size M, 100 per Pack
- Pro-Val Blue Nitrile Size L, 100 per Pack
- Pro-Val Black Polyvinyl Chloride Size XL, 100 per Pack
- Pro-Val Black Polyvinyl Chloride Size M, 100 per Pack
- Pro-Val Black Polyvinyl Chloride Size L, 100 per Pack












