Pro-Val Blue Nitrile Rubber (NBR) Disposable Gloves Food Safe 60 μm, Size M

Subtotal (1 box of 100 units)*

$45.53

(exc. GST)

$50.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$45.53$0.455

*price indicative

RS Stock No.:
235-2908
Mfr. Part No.:
41131
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Product Type

Disposable Gloves

Size

M

Material

Nitrile Rubber (NBR)

Thickness

60μm

Colour

Blue

Powdered

No

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

EN455

Accepted Quality Level AQL

4

COO (Country of Origin):
MY
The RCR International's super soft nitrile is the most cost effective nitrile examination powder free glove in the pro-val range. Incredibly comfortable, soft and dexterous. Blue in colour for easy recognition in the food processing and handling areas. This glove is also examination grade, and can be used in numerous medical and laboratory areas. The glove is latex free, but provides the dexterity and feel of a latex glove.

Medium in size and in blue colour

Made out of nitrile and powder free

Super soft, extremely comfortable, ultra thin

Textured finger tips for good grip

Chemical resistance to petroleum based chemicals

Beaded cuff for extra strength when donning

Ambidextrous design and for single use, non sterile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy